807-029-458-101

Heilind Number:EDA807-029-458-101
Manufacturer:EDAC
Manufacturer Number:807-029-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-458-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-458-101

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable and efficient board-to-board PCB connections. Designed for industrial applications, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring high temperature resistance and safety compliance. With a single row layout and 29 gold-plated copper alloy contacts, it offers excellent conductivity and signal integrity. The .156-inch pitch and .2-inch row spacing allow for easy assembly, while the right-angle mount orientation provides flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees performance in even the harshest environments. Trust in this essential component for seamless connectivity in your electronic systems.