807-029-458-102

Heilind Number:EDA807-029-458-102
Manufacturer:EDAC
Manufacturer Number:807-029-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-458-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-458-102

Detailed Description

Introducing our Green High Temp Card Edge Connector, designed for reliable and durable performance in high-temperature environments. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contact material, this connector ensures secure and efficient power transmission. Featuring a single row layout with 29 positions and a pitch of .156 inches, it offers versatile connectivity options for your PCB applications. The right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in a variety of settings. Trust in our Card Edge Connector for seamless board-to-board connectivity in even the most demanding conditions.