807-029-458-103

Heilind Number:EDA807-029-458-103
Manufacturer:EDAC
Manufacturer Number:807-029-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-458-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-458-103

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for demanding electronic applications. This sleek, green connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety in high-temperature environments. With a single row design and 29 positions, it offers seamless connectivity for your PCBs. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable performance. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation offers flexibility in design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your electronic projects. Trust in its quality and efficiency to elevate your connectivity needs.