807-029-458-104

Heilind Number:EDA807-029-458-104
Manufacturer:EDAC
Manufacturer Number:807-029-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-458-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-458-104

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for your PCB connection needs. Designed for reliable performance in even the most demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure and efficient connectivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and stable alignment for seamless integration. The right angle mount orientation allows for flexible installation options, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in extreme conditions. With 29 positions available in a single row configuration, this connector is ideal for high-density applications. Trust in its 5A amperage rating and green color coding for easy identification. Upgrade to our High Temp Card Edge Connector and experience superior performance and durability in every connection.