807-029-458-107

Heilind Number:EDA807-029-458-107
Manufacturer:EDAC
Manufacturer Number:807-029-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-458-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-458-107

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and high-performance PCB connectivity in demanding environments. Engineered for excellence, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and fire resistance. With a single row design, it offers easy installation and space-saving benefits. The contact material, Copper Alloy, guarantees superior conductivity and longevity. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Boasting a green color for quick identification, it offers 29 positions with a pitch of .156 inches and row spacing of .2 inches, facilitating efficient board-to-board connectivity. Its right-angle mount orientation further enhances versatility. Trust in this connector for unmatched performance and durability in your PCB assembly projects.