807-029-458-108

Heilind Number:EDA807-029-458-108
Manufacturer:EDAC
Manufacturer Number:807-029-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-458-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-458-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable connectivity in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also stands out for its exceptional durability. With an amperage rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees superior fire resistance for added safety. This single-row connector with 29 positions offers ample connectivity options, while the copper alloy contact material ensures optimal signal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it enables precise and secure PCB connections. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in extreme conditions. Perfect for use in various applications, this Card Edge Connector is a must-have for any electronics project.