807-029-458-112

Heilind Number:EDA807-029-458-112
Manufacturer:EDAC
Manufacturer Number:807-029-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-458-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-458-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector ( 807-029-458-112), designed for reliable connectivity in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row layout and 29 copper alloy contact positions, it offers seamless communication within your PCB setup. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for efficient use of space. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications where high temperature tolerance is a must. Trust in its quality and performance for your board-to-board PCB connections.