807-029-459-101

Heilind Number:EDA807-029-459-101
Manufacturer:EDAC
Manufacturer Number:807-029-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-459-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-459-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures superior heat resistance and safety. With a single row layout and 29 positions, it offers ample connectivity options for your PCB applications. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transmission. Its right-angle mount orientation allows for easy installation and space-saving on the board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide range of industrial and commercial settings. Trust in the exceptional performance and longevity of our High Temp Card Edge Connector for all your connectivity needs.