807-029-459-102

Heilind Number:EDA807-029-459-102
Manufacturer:EDAC
Manufacturer Number:807-029-459-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-459-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-459-102

Detailed Description

Introducing the 807-029-459-102 High Temp Card Edge Connector, designed for reliable performance in demanding environments. This essential component features a vibrant green color and a single row configuration, with 29 positions for seamless connectivity. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise mating is guaranteed. The right angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temp applications. Trust in its quality construction and superior performance for your PCB connectivity needs. Explore more innovative products in our comprehensive connector range.