807-029-459-104

Heilind Number:EDA807-029-459-104
Manufacturer:EDAC
Manufacturer Number:807-029-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-459-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-459-104

Detailed Description

Introducing our high performance High Temp Card Edge Connector, designed for seamless connectivity in even the most demanding environments. Featuring a vibrant green color for easy identification, this connector is not only visually striking but also engineered for optimal functionality. With a durable housing material of UL 94V-0 Diallyl Phthalate, it ensures reliable performance under high temperatures. The copper alloy contact material guarantees efficient power transmission, while the 1-row design with 29 positions allows for versatile connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right angle mount orientation offers flexibility in installation, making it ideal for various PCB applications. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a must-have for any project requiring reliable and high-speed data transfer. Explore the possibilities with our High Temp Card Edge Connector.