807-029-459-108

Heilind Number:EDA807-029-459-108
Manufacturer:EDAC
Manufacturer Number:807-029-459-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-459-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-459-108

Detailed Description

Introducing our High Temp Card Edge Connector, specifically engineered for reliable performance in challenging environments. Designed with durability in mind, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety. The contact material, Copper Alloy, guarantees efficient conductivity, while the right-angle mount orientation offers flexible installation options. With a pitch of .156 inches and 29 positions, this connector is perfect for high-density applications. Its operating temperature range of -40 to 105 °C makes it suitable for a wide range of industrial settings. Trust in the quality and reliability of our Card Edge Connector for seamless connectivity in your PCB designs.