807-029-501-102

Heilind Number:EDA807-029-501-102
Manufacturer:EDAC
Manufacturer Number:807-029-501-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-501-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-501-102

Detailed Description

Enhance your connectivity with our high-temp card edge connector, engineered for reliable performance in demanding environments. Designed with precision, this green connector features a single row of 29 positions, ensuring seamless board-to-board PCB connections. With a 5A amperage rating and durable copper alloy contacts, it guarantees efficient power transmission. The UL 94V-0 Diallyl Phthalate housing material offers superior protection, while the .156" pitch and .2" row spacing provide easy and secure mounting. Suitable for a wide operating temperature range of -40 to 105°C, it's ideal for applications requiring high reliability. Trust in our quality connector for seamless and dependable connectivity solutions.