807-029-505-101

Heilind Number:EDA807-029-505-101
Manufacturer:EDAC
Manufacturer Number:807-029-505-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-505-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-505-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and high performance, this green connector features 29 positions in a single row, perfect for your board-to-board connections. With a 5 A amperage rating and copper alloy contacts, it ensures reliable power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, can withstand extreme temperatures ranging from -40 to 105 °C. Its .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation offers easy installation. Elevate your electronic projects with this essential component.