807-029-505-103

Heilind Number:EDA807-029-505-103
Manufacturer:EDAC
Manufacturer Number:807-029-505-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-505-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-505-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for durable performance in demanding environments. Featuring a vibrant Green color, this connector is not only visually distinct but also stands out in functionality, with a robust amperage rating of 5 A. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures compliance with safety standards while offering reliable insulation. With a single row design and 29 positions, it provides ample connectivity options for your PCBs. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for straight mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a variety of industrial applications. Elevate your connectivity solutions with this essential component.