807-029-521-101

Heilind Number:EDA807-029-521-101
Manufacturer:EDAC
Manufacturer Number:807-029-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-521-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-521-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for impeccable performance, this connector boasts a vibrant green hue, reflecting its robust nature. With a current rating of 5 A, it ensures reliable power transmission in demanding environments. Crafted from UL 94V-0 Diallyl Phthalate, its housing guarantees exceptional durability and fire resistance. Featuring a single row layout, it accommodates 29 positions with a precise pitch of .156 inches, offering seamless integration on your board. The Copper Alloy contact material provides superior conductivity, while the .2-inch row spacing allows for efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for applications requiring high reliability and performance, this Card Edge Connector is a must-have in your electronic assembly toolkit. Elevate your PCB connections to the next level with this essential component.