807-029-521-104

Heilind Number:EDA807-029-521-104
Manufacturer:EDAC
Manufacturer Number:807-029-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-521-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-521-104

Detailed Description

Enhance your PCB connections with our high-temp card edge connector in a vibrant green hue. Designed for optimal performance, this connector boasts a current rating of 5A and is crafted from UL 94V-0 Diallyl Phthalate for enhanced durability. Featuring a single row with 29 positions and a pitch of .156 inches, it ensures seamless connectivity. The copper alloy contact material guarantees reliable signal transmission, while the operating temperature range of -40 to 105 °C makes it suitable for various environments. Perfect for board-to-board connections, this straight-mount connector is a must-have for your electronic projects. Explore our range of connectors for more options.