807-029-521-107

Heilind Number:EDA807-029-521-107
Manufacturer:EDAC
Manufacturer Number:807-029-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-521-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-521-107

Detailed Description

Enhance your high-temperature PCB connections with this Green Card Edge Connector. Designed for rugged environments, it boasts a 5A amperage capacity and features UL 94V-0 Diallyl Phthalate housing for superior heat resistance. With a single row layout and 29 positions, it ensures efficient board-to-board connectivity. The Copper Alloy contacts offer reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding applications. Upgrade your setup with this essential component, perfect for various industrial and electronic projects.