807-029-521-112

Heilind Number:EDA807-029-521-112
Manufacturer:EDAC
Manufacturer Number:807-029-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-521-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-521-112

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 29 positions and a pitch of .156 inches, ensuring seamless integration onto your circuit board. Crafted with durable UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts, it guarantees reliable power transmission at up to 5A. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it offers flexibility in installation and usage. Perfect for applications where precision and durability are paramount, this green connector is a must-have for your electronic projects. Elevate your PCB connectivity with this essential component.