807-029-525-101

Heilind Number:EDA807-029-525-101
Manufacturer:EDAC
Manufacturer Number:807-029-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-525-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-525-101

Detailed Description

Engineered for high temperature applications, this Card Edge Connector is a reliable solution for seamless board-to-board connections. Its durable UL 94V-0 Diallyl Phthalate housing ensures optimal performance even in harsh environments. With a single row design and a total of 29 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial settings. Its straight mount orientation makes installation easy and convenient. Perfect for use in electronics manufacturing, telecommunications, and other applications where precision and durability are essential. Elevate your connectivity solutions with this high-quality Card Edge Connector.