807-029-525-102

Heilind Number:EDA807-029-525-102
Manufacturer:EDAC
Manufacturer Number:807-029-525-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-525-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-525-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector stands out while delivering exceptional functionality. With an amperage rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees robustness and safety. Boasting a single row design with 29 positions, it offers ample connection options. Crafted from durable Copper Alloy, the contacts ensure long-lasting performance. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Suitable for straight mounting, it accommodates various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for industrial applications. Upgrade your connectivity with this essential component in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.