807-029-527-101

Heilind Number:EDA807-029-527-101
Manufacturer:EDAC
Manufacturer Number:807-029-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-527-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-527-101

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connector, designed for reliable performance in demanding environments. Featuring a single row layout with 29 positions, this connector ensures seamless PCB-to-board connections. The housing, crafted from UL 94V-0 Diallyl Phthalate, offers exceptional durability and safety. With a 5 A amperage rating and Copper Alloy contacts, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a crucial component for your electronics assembly needs. Elevate your projects with this essential connector, delivering both performance and peace of mind.