807-029-527-102

Heilind Number:EDA807-029-527-102
Manufacturer:EDAC
Manufacturer Number:807-029-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-527-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-527-102

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connector. Designed for reliable performance in diverse environments, this connector features a single row with 29 positions for seamless integration. Constructed with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for demanding applications. The straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Upgrade your PCB connections with this high-quality connector.