807-029-527-107

Heilind Number:EDA807-029-527-107
Manufacturer:EDAC
Manufacturer Number:807-029-527-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-527-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-527-107

Detailed Description

Enhance your PCB connections with our high temperature card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a single row configuration with 29 positions, ensuring seamless connectivity for your electronic components. With a robust housing material of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it guarantees reliability and durability. The .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your PCB connectivity with this essential component.