807-029-531-102

Heilind Number:EDA807-029-531-102
Manufacturer:EDAC
Manufacturer Number:807-029-531-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-531-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-531-102

Detailed Description

Enhance your PCB connections with our high-temp card edge connector in a vibrant green hue. Designed for optimal performance, this connector features a row of 29 positions with a 5A amperage capacity, making it suitable for various applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and reliability. With a .156-inch pitch and .2-inch row spacing, it ensures seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers consistent performance even in challenging environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.