807-029-531-108

Heilind Number:EDA807-029-531-108
Manufacturer:EDAC
Manufacturer Number:807-029-531-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-531-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-531-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for seamless integration in your PCB setups. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue, this connector ensures reliable performance even in demanding environments. With a single row configuration and 29 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial and commercial projects. Elevate your connectivity solutions with this high-quality component.