807-029-541-101

Heilind Number:EDA807-029-541-101
Manufacturer:EDAC
Manufacturer Number:807-029-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-541-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-541-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliable performance in extreme environments, this connector features a single row layout with 29 positions, ideal for seamless board-to-board integration. Its durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts ensure robust conductivity, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector guarantees efficient power transmission even in harsh conditions. Whether for industrial or commercial applications, trust in our green-colored Card Edge Connector for superior connectivity solutions. Upgrade your PCB setups today with this essential component.