807-029-541-104

Heilind Number:EDA807-029-541-104
Manufacturer:EDAC
Manufacturer Number:807-029-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-541-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-541-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector boasts a 5 A amperage capacity and features durable UL 94V-0 Diallyl Phthalate housing. With a single row layout and 29 positions, it provides seamless board-to-board connections. Crafted with copper alloy contacts and a .156-inch pitch, it ensures reliable signal transmission. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Trust in its quality for efficient PCB connectivity.