807-029-541-108

Heilind Number:EDA807-029-541-108
Manufacturer:EDAC
Manufacturer Number:807-029-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-541-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-541-108

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, ensuring durability and efficient power transmission. With a pitch of .156 inches and 29 positions, it offers seamless integration for your PCB applications. The straight mount orientation and one-row configuration simplify installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality in diverse settings. Upgrade your connectivity solutions with this essential component.