807-029-545-101

Heilind Number:EDA807-029-545-101
Manufacturer:EDAC
Manufacturer Number:807-029-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-545-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-545-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a durable and efficient solution for seamless board-to-board connectivity. Featuring a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in high-temperature environments. With a single row design and 29 positions, it offers ample connectivity options for your PCB assemblies. The Copper Alloy contact material guarantees secure and low-resistance connections, while the .156" pitch and .2" row spacing allow for easy installation. Designed for straight mount orientation, this connector is versatile and space-saving. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in various industries. Upgrade your connectivity setup with this essential component.