807-029-545-102

Heilind Number:EDA807-029-545-102
Manufacturer:EDAC
Manufacturer Number:807-029-545-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-545-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-545-102

Detailed Description

Enhance your electronic connections with this high-temperature card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. This single-row connector boasts 29 positions, each crafted with precision from copper alloy for reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers efficient PCB connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Its straight mount orientation simplifies installation, making it a versatile choice for your board-to-board connections. Upgrade your setup with this essential component, a standout in our extensive range of connectors.