807-029-545-108

Heilind Number:EDA807-029-545-108
Manufacturer:EDAC
Manufacturer Number:807-029-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-545-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-545-108

Detailed Description

Ideal for high temperature applications, this Card Edge Connector boasts reliable performance with a 5 A amperage rating. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color, it offers 29 positions in a single row configuration for seamless connectivity. The contact material, Copper Alloy, ensures excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Designed for straight mount orientation, it can withstand operating temperatures ranging from -40 to 105 °C, making it a versatile choice for various electronic projects. Perfect for Board to Board PCB connections, this connector is a must-have for any professional or DIY enthusiast.