807-029-547-101

Heilind Number:EDA807-029-547-101
Manufacturer:EDAC
Manufacturer Number:807-029-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-547-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-547-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 5 A amperage capacity and is constructed from durable UL 94V-0 Diallyl Phthalate housing material. With a single row configuration and 29 positions, it offers seamless integration for your PCB connectivity needs. Crafted from Copper Alloy, the contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications in industries such as automotive, aerospace, and telecommunications. Choose reliability and performance with this essential component for your board-to-board PCB connections.