807-029-547-102

Heilind Number:EDA807-029-547-102
Manufacturer:EDAC
Manufacturer Number:807-029-547-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-547-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-547-102

Detailed Description

Enhance your PCB connectivity with this high temperature card edge connector in a vibrant green hue. Designed for optimal performance, it boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration featuring 29 copper alloy contacts, it offers reliable power transmission at an amperage of 5A. The .156 inch pitch and .2 inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various applications. Perfect for demanding environments, it guarantees secure and efficient board-to-board connections. Elevate your electronic projects with this essential component.