807-029-547-104

Heilind Number:EDA807-029-547-104
Manufacturer:EDAC
Manufacturer Number:807-029-547-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-547-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-547-104

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material. With a single row configuration and 29 positions, it offers ample connectivity options for your PCB needs. The contact material, made of Copper Alloy, ensures reliable and efficient transmission of signals. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications where durability and high performance are paramount. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation and maintenance. Whether you're designing a new system or upgrading existing infrastructure, our Card Edge Connector is the ideal choice for ensuring seamless and reliable connectivity. Elevate your project with this essential component.