807-029-547-108

Heilind Number:EDA807-029-547-108
Manufacturer:EDAC
Manufacturer Number:807-029-547-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-547-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-547-108

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector in a striking green hue. Designed for efficiency and durability, it features a single row layout with 29 positions for seamless integration. The housing crafted from UL 94V-0 Diallyl Phthalate ensures superior heat resistance, making it ideal for demanding industrial applications. With a contact material of Copper Alloy, it guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Its straight mount orientation offers easy installation, while its 5A amperage rating ensures optimal performance. Upgrade your system with this essential component that falls under the category of Board To Board PCB Connectors.