807-029-553-101

Heilind Number:EDA807-029-553-101
Manufacturer:EDAC
Manufacturer Number:807-029-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-553-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-553-101

Detailed Description

Enhance your PCB connections with this high-temp card edge connector in vibrant green. Designed for optimal performance, it boasts a 5A amperage capacity and is crafted from UL 94V-0 Diallyl Phthalate housing material for durability. With a single row layout featuring 29 copper alloy contact positions, it ensures efficient connectivity. The .156-inch pitch and .2-inch row spacing offer precision in alignment, while the right-angle mount orientation enables flexible installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliability in various environments. Perfect for your board-to-board PCB connections, this connector is a must-have for your electronic projects.