807-029-553-102

Heilind Number:EDA807-029-553-102
Manufacturer:EDAC
Manufacturer Number:807-029-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-553-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-553-102

Detailed Description

Enhance your PCB assembly with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green color, it adds a pop of style while delivering reliable connectivity. Each connector can handle up to 5 A of current, ensuring efficient power transfer. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. Featuring a single row design with 29 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch provide secure and stable connections. With a right-angle mount orientation, it facilitates easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Elevate your connectivity game with this essential component.