807-029-553-108

Heilind Number:EDA807-029-553-108
Manufacturer:EDAC
Manufacturer Number:807-029-553-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-553-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-553-108

Detailed Description

Enhance your high-temperature PCB connections with this advanced Card Edge Connector in a vibrant green hue. Built for reliability, it boasts a 5A amperage capacity and a single row design with 29 positions, ensuring seamless performance in demanding electronic applications. The UL 94V-0 Diallyl Phthalate housing material guarantees durability while the Copper Alloy contact material provides excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your connectivity solutions with this essential component.