807-029-554-102

Heilind Number:EDA807-029-554-102
Manufacturer:EDAC
Manufacturer Number:807-029-554-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-554-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-554-102

Detailed Description

Enhance your electronic connections with this high temperature card edge connector in a vibrant green hue. Designed for optimal performance, it boasts a 5A amperage capacity and features durable UL 94V-0 Diallyl Phthalate housing. With a single row layout and 29 copper alloy contact positions, it ensures efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy PCB integration, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for your board-to-board connection needs.