807-029-554-103

Heilind Number:EDA807-029-554-103
Manufacturer:EDAC
Manufacturer Number:807-029-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-554-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-554-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 29 positions, perfect for seamless board-to-board integration. Crafted with precision from UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliability and longevity. The vibrant green color adds a touch of distinction, while the right-angle mount orientation offers flexibility in installation. With a pitch of .156 inches and row spacing of .2 inches, it ensures efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-stress applications. Trust in its superior quality to elevate your connectivity solutions.