807-029-554-104

Heilind Number:EDA807-029-554-104
Manufacturer:EDAC
Manufacturer Number:807-029-554-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-554-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-554-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in high-temperature settings. With a single row layout and 29 positions, it offers seamless integration for your board-to-board connections. The Copper Alloy contact material guarantees excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for efficient signal transmission. Ideal for right-angle mounting, it's perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a trustworthy solution for various industrial and commercial projects. Elevate your connectivity game with this essential component.