807-029-554-108

Heilind Number:EDA807-029-554-108
Manufacturer:EDAC
Manufacturer Number:807-029-554-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-554-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-554-108

Detailed Description

Upgrade your electronic connection with our high-temp card edge connector in vibrant green. Designed for optimal performance, this connector features a single row layout with 29 positions, perfect for seamless board-to-board connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity even in high-temperature environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees versatility in various applications. Trust in this connector for efficient and durable electronic connections.