807-029-557-101

Heilind Number:EDA807-029-557-101
Manufacturer:EDAC
Manufacturer Number:807-029-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-557-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-557-101

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Green Card Edge Connector. Built to withstand extreme conditions, this connector boasts a 5A amperage and features a single row layout with 29 positions for seamless board-to-board integration. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures reliable performance even in harsh environments. With a .156-inch pitch and .2-inch row spacing, precise alignment is guaranteed. Its right-angle mount orientation offers flexibility in installation, while an operating temperature range of -40 to 105°C further reinforces its durability. Perfect for demanding applications in various industries, this connector is a must-have for your PCB connectivity needs.