807-029-557-102

Heilind Number:EDA807-029-557-102
Manufacturer:EDAC
Manufacturer Number:807-029-557-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-557-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-557-102

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in a striking shade of green. Designed for optimal performance, this connector features a single row layout with 29 positions, ensuring efficient signal transmission. Crafted with precision, it boasts UL 94V-0 Diallyl Phthalate housing material and durable Copper Alloy contacts, guaranteeing both reliability and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. Its right-angle mount orientation further enhances flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and experience superior connectivity for your devices.