807-029-558-101

Heilind Number:EDA807-029-558-101
Manufacturer:EDAC
Manufacturer Number:807-029-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-558-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-558-101

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a low amperage of 5A, ensuring efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. With a single row configuration and 29 positions, it offers seamless connectivity. The copper alloy contact material, along with a pitch of .156 inches and row spacing of .2 inches, ensures reliable signal transmission. Its right-angle mount orientation allows for convenient installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various industrial applications. Step up your PCB game with this essential connector.