807-029-558-108

Heilind Number:EDA807-029-558-108
Manufacturer:EDAC
Manufacturer Number:807-029-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-558-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-558-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durable and reliable operation. With a single row configuration and 29 positions, it offers ample connectivity options. The copper alloy contacts provide efficient power transfer, supporting an amperage of 5A. Engineered for seamless integration, the connector has a .156-inch pitch and .2-inch row spacing, facilitating easy installation on your board. Its right-angle mount orientation further enhances flexibility in design. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability even in harsh conditions. Elevate your connectivity solutions with this essential component.