807-029-559-101

Heilind Number:EDA807-029-559-101
Manufacturer:EDAC
Manufacturer Number:807-029-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-559-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-559-101

Detailed Description

Enhance your high-temperature circuit connections with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row with 29 positions, crafted from durable UL 94V-0 Diallyl Phthalate housing material. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a 5A amperage and operating temperature range of -40 to 105°C, it guarantees steady operation even in challenging environments. Perfect for board-to-board connections, its right-angle mount orientation offers versatility in installation. Elevate your PCB connectivity with this essential component.