807-029-559-108

Heilind Number:EDA807-029-559-108
Manufacturer:EDAC
Manufacturer Number:807-029-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-029-559-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-029-559-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this green connector features a single row with 29 positions, perfect for seamless board-to-board PCB connections. With a contact material of Copper Alloy and housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable conductivity and temperature resistance. The right angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. Operating in a wide temperature range from -40 to 105°C, it's suitable for various applications in harsh environments. Upgrade your connectivity solutions with this efficient and high-quality connector.