807-030-400-203

Heilind Number:EDA807-030-400-203
Manufacturer:EDAC
Manufacturer Number:807-030-400-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-400-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-400-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .156 inches, it offers seamless connectivity for up to 30 positions. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of applications. Trust in its 5A amperage rating for efficient power transfer, while its robust construction guarantees long-lasting functionality. Upgrade your PCB connections with this essential component, available now in our extensive range of products.