807-030-400-207

Heilind Number:EDA807-030-400-207
Manufacturer:EDAC
Manufacturer Number:807-030-400-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-030-400-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-030-400-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for superior performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable connectivity for up to 30 positions with a pitch of .156 inches. The straight mount orientation allows for easy installation on PCBs, while the wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Perfect for applications requiring high amperage, this connector is a must-have for any electronic system where performance and longevity are paramount. Elevate your connectivity with our High Temp Card Edge Connector.